| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-GN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-GN6 |
628-M37-321-GN6
| Heilind Number: | EDA628-M37-321-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-GN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical PCB connectivity with our Vertical Machined D-Sub Connector, a high-performance solution designed for reliable signal transmission. This receptacle features two rows of 37 positions, ensuring seamless integration on your board. With a sturdy steel shell plated in nickel and gold contacts, it guarantees durability and efficient conductivity. The 4-40 threaded standoff, boardspacer, and boardlocks make installation a breeze, while the PC tail termination method offers secure and stable connections. Operating in a wide temperature range from -55 to 125°C, this connector is ideal for industrial and harsh environment applications. Elevate your connectivity with this essential component.

