| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-GT1 |
628-M37-321-GT1
| Heilind Number: | EDA628-M37-321-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-GT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a reliable and efficient solution for your electronic devices. Designed for optimal performance, this receptacle connector features two rows for seamless integration. With a durable steel shell and gold-plated contacts, it ensures secure and high-quality connections. Suitable for a variety of applications, it can withstand extreme temperatures ranging from -55 to 125 °C. Trust in its precision engineering for seamless data transmission in any environment.

