| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-GT2 |
628-M37-321-GT2
| Heilind Number: | EDA628-M37-321-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-GT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for efficiency and durability, this connector features a receptacle gender with two rows for seamless connections. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is a breeze. The gold contact plating ensures reliable conductivity, while the tin shell plating offers corrosion resistance. With 37 positions, this connector is ideal for a wide range of applications. Crafted from steel, it guarantees robustness even in harsh environments. Operating smoothly in temperatures ranging from -55 to 125 °C, it's a dependable choice for your projects. Elevate your connectivity game with this essential component.

