| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-GT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-GT3 |
628-M37-321-GT3
| Heilind Number: | EDA628-M37-321-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-GT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Machined D-Sub Connector. Designed for precision performance, this receptacle features two rows for optimal signal transmission. With a 4-40 Threaded Boardspacer mount type and PC Tail termination method, it ensures secure and reliable assembly. The 37 gold-plated contacts guarantee efficient conductivity, while the steel shell with tin plating offers durability in harsh environments. Operating seamlessly in a wide temperature range from -55 to 125 °C, this connector is a must-have for high-performance applications. Elevate your connectivity with this essential component.

