| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-GT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-GT4 |
628-M37-321-GT4
| Heilind Number: | EDA628-M37-321-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-GT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Engineered for reliability, this receptacle features two rows of 37 gold-plated contacts, ensuring seamless data transmission. With a sturdy steel shell and tin plating, it guarantees durability in harsh environments. The 4-40 Threaded Standoff and PC Tail termination method offer easy installation on your circuit board. Operating efficiently in temperatures ranging from -55 to 125°C, it's ideal for industrial applications. Upgrade your connectivity with this precision-engineered D-Sub connector.

