| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-GT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-GT5 |
628-M37-321-GT5
| Heilind Number: | EDA628-M37-321-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-GT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with our high-performance D-Sub Connector. Designed for efficient signal transmission, this receptacle features 37 gold-plated contacts, ensuring reliable conductivity. Its durable steel shell, coated in tin, guarantees long-lasting durability in various environments. With a 5A amperage rating and a secure 4-40 threaded boardspacer and boardlocks mount type, this connector is ideal for industrial applications. The PC tail termination method simplifies installation, while its double-row design accommodates multiple connections. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for your connectivity needs. Elevate your electronic assemblies with this essential component.

