| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-GT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-GT6 |
628-M37-321-GT6
| Heilind Number: | EDA628-M37-321-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-GT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, designed for seamless integration in electronic systems. This high-performance receptacle boasts a dual-row configuration, accommodating a total of 37 positions for comprehensive data transfer. With a robust shell crafted from steel and durable gold-plated contacts, it ensures reliable signal transmission in demanding environments. Its 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type guarantee secure installation on PCBs. Featuring PC Tail termination, it offers easy and efficient connectivity. With an amperage rating of 5A and an operating temperature range of -55 to 125°C, it's a versatile solution for various applications. Trust in the quality and performance of this D-Sub connector for your connectivity needs.

