| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-LN2 |
628-M37-321-LN2
| Heilind Number: | EDA628-M37-321-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-LN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for reliable performance, this receptacle features 37 gold-plated positions that ensure secure and efficient connections. With a durable steel shell and nickel plating, it offers long-lasting durability even in harsh environments. The PC Tail termination method and 4-40 Threaded Insert mount type make installation easy and secure. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is ideal for a wide range of applications, from industrial to consumer electronics. Upgrade your connectivity solution with this high-quality D-Sub Connector.

