| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-LN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-LN3 |
628-M37-321-LN3
| Heilind Number: | EDA628-M37-321-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-LN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features two rows and a 4-40 Threaded Boardspacer mount type, ensuring secure installation. With a PC Tail termination method and gold contact plating, it guarantees reliable conductivity. The 37 positions offer ample connectivity options, while the durable steel shell with nickel plating ensures longevity in various environments. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is a versatile and essential component for your electronic projects.

