| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-LN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-LN4 |
628-M37-321-LN4
| Heilind Number: | EDA628-M37-321-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-LN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle connector features 37 gold-plated contacts for reliable signal transmission. With a sturdy steel shell and nickel plating, it ensures durability and longevity even in harsh environments. Its 4-40 threaded standoff and boardspacer mount type offer secure attachment to your circuit board. Operating efficiently in temperatures ranging from -55 to 125 °C, this connector is perfect for industrial and commercial use. Upgrade your connectivity solutions with this essential component.

