| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-LN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-LN5 |
628-M37-321-LN5
| Heilind Number: | EDA628-M37-321-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-LN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features two rows of 37 gold-plated contacts, ensuring reliable power and data transmission. With a durable steel shell and nickel plating, it offers exceptional protection in demanding environments. The 4-40 threaded boardspacer and boardlocks make installation a breeze, while the PC tail termination method guarantees secure connections. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a versatile solution for your connectivity needs. Elevate your systems with this essential component.

