| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-LN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-LN6 |
628-M37-321-LN6
| Heilind Number: | EDA628-M37-321-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-LN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical board connections with our meticulously crafted Vertical Machined D-Sub Connector. This receptacle boasts a dual-row design, offering ample connectivity with 37 positions for seamless integration. With a reliable 4-40 Threaded Standoff mount type, alongside Boardspacer and Boardlocks, installation is a breeze. The PC Tail termination method ensures secure and efficient circuitry, while Gold contact plating guarantees optimal conductivity. Encased in durable Steel with Nickel shell plating, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Elevate your connectivity solutions with this essential component in the world of IO Connectors.

