| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-LT2 |
628-M37-321-LT2
| Heilind Number: | EDA628-M37-321-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-LT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical PCB assemblies with our meticulously crafted D-Sub Connector. Designed for optimal performance, this receptacle features 37 gold-plated contacts, ensuring reliable signal transmission. The steel shell with tin plating guarantees durability, even in harsh environments. With a 4-40 threaded insert mount and PC tail termination method, installation is a breeze. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this high-quality component.

