| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-LT3 |
628-M37-321-LT3
| Heilind Number: | EDA628-M37-321-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-LT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your vertical connector game with our cutting-edge Vertical Machined D-Sub Connector. Designed for high-performance applications, this two-row receptacle boasts superior durability and reliability. With a 4-40 Threaded Boardspacer mount type and PC Tail termination method, installation is a breeze. The 37 gold-plated contacts ensure optimal conductivity, while the steel shell guarantees robustness in any environment. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a must-have for your industrial or electronic projects. Upgrade to the best in D-Sub connectivity today.

