| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-LT5 |
628-M37-321-LT5
| Heilind Number: | EDA628-M37-321-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-LT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical PCB connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle connector features two rows of 37 gold-plated contacts, ensuring reliable power and signal transmission. With a sturdy steel shell and 4-40 threaded boardspacer mount type, it offers secure assembly onto your PCB. The PC tail termination method simplifies installation, while the operating temperature range of -55 to 125 °C guarantees durability in harsh environments. Trust in this connector for efficient and dependable data transfer in your electronic systems.

