| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-LT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-LT6 |
628-M37-321-LT6
| Heilind Number: | EDA628-M37-321-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-LT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution designed for seamless integration in electronic systems. This receptacle, featuring two rows of 37 positions, boasts robust construction and reliable functionality. With a 5A amperage rating, it ensures efficient power transmission. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type offers secure attachment to PCBs. Its PC Tail termination method, along with gold contact plating and tin shell plating, guarantees optimal signal conductivity. Crafted from durable steel, this connector operates flawlessly in a wide temperature range from -55 to 125°C. Upgrade your system with this essential component for enhanced connectivity and performance.

