| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-WN1 |
628-M37-321-WN1
| Heilind Number: | EDA628-M37-321-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-WN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a high-performance essential for your connectivity needs. This receptacle boasts two rows and 37 positions, ensuring seamless data transmission. With a sturdy steel shell and nickel plating, it guarantees durability and reliable performance. Gold-plated contacts provide optimal conductivity, while a PC Tail termination method simplifies installation. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is ideal for demanding industrial environments. Trust in its quality to power up your connections with confidence.

