| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-WN2 |
628-M37-321-WN2
| Heilind Number: | EDA628-M37-321-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-WN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts a robust steel shell plated with nickel for durability. With two rows and a total of 37 gold-plated contacts, it ensures reliable signal transmission. The 4-40 threaded insert mount type and PC tail termination method offer easy and secure installation. Operating efficiently in a wide temperature range from -55 to 125 °C, it's perfect for demanding environments. Upgrade your connectivity solutions with this essential component.

