| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-WN4 |
628-M37-321-WN4
| Heilind Number: | EDA628-M37-321-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-WN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts two rows of 37 positions, ensuring seamless data transmission. With a durable steel shell and gold-plated contacts, it guarantees reliability in even the most demanding environments. The 4-40 Threaded Standoff mount type offers secure attachment, while the PC Tail termination method simplifies installation. Operating smoothly in temperatures ranging from -55 to 125 °C, it's a versatile solution for industrial and commercial use. Upgrade your systems with this essential component.

