| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-WN6 |
628-M37-321-WN6
| Heilind Number: | EDA628-M37-321-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-WN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a versatile component designed for efficient signal transmission. This receptacle boasts two rows for optimal performance, and with a durable steel shell and nickel plating, it ensures longevity and reliability in any application. Featuring 37 gold-plated PC tail contacts, it guarantees secure and high-quality connections. Perfect for industrial environments, it operates seamlessly in temperatures ranging from -55 to 125°C. Upgrade your setup with this essential connector for seamless data transfer.

