| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-WT1 |
628-M37-321-WT1
| Heilind Number: | EDA628-M37-321-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-WT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features two rows for efficient signal transmission. With a durable steel shell and gold-plated contacts, it ensures reliability in demanding environments. Suitable for through-hole mounting with PC tail termination, it guarantees a secure and stable connection. With 37 positions, it offers ample versatility for your electronic projects. Operating seamlessly in a wide temperature range from -55 to 125°C, this connector is a essential component for any electronics enthusiast or professional. Upgrade your setup with this essential IO connector.

