| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-WT2 |
628-M37-321-WT2
| Heilind Number: | EDA628-M37-321-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-WT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical PCB connectivity with our meticulously engineered Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts two rows of 37 gold-plated contacts, ensuring reliable signal transmission in high-speed applications. Featuring a durable steel shell with tin plating, it guarantees long-lasting functionality even in harsh environments. The 4-40 threaded insert and PC tail termination method offer secure and convenient mounting, while its 5A amperage rating makes it suitable for various power and data applications. With an operating temperature range of -55 to 125°C, this connector is a dependable choice for industrial and commercial use. Elevate your connectivity solutions with this essential component.

