| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-WT3 |
628-M37-321-WT3
| Heilind Number: | EDA628-M37-321-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-WT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution designed for reliable signal transmission. This receptacle connector features two rows with a total of 37 positions, ensuring seamless data transfer. With a durable steel shell and gold-plated contacts, it guarantees long-lasting durability and optimal conductivity. The 4-40 threaded boardspacer mount type and PC tail termination method make installation a breeze, while the operating temperature range of -55 to 125 °C ensures suitability for a wide range of environments. Upgrade your connectivity with this essential component.

