| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-WT4 |
628-M37-321-WT4
| Heilind Number: | EDA628-M37-321-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-WT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features dual rows for seamless connectivity. With a durable steel shell and gold-plated contacts, it ensures reliable signal transmission. The 4-40 Threaded Standoff and PC Tail termination method guarantee secure attachment to your PCB. Suitable for a wide range of applications, this connector can withstand temperatures from -55 to 125°C. Elevate your connectivity with this essential component.

