| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-WT5 |
628-M37-321-WT5
| Heilind Number: | EDA628-M37-321-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-WT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical PCB assemblies with our meticulously crafted Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts two rows of 37 gold-plated contacts, ensuring reliable connectivity in high-speed data transmission applications. The 4-40 threaded boardspacer and boardlocks guarantee secure mounting, while the PC tail termination method simplifies installation. With a durable steel shell and a wide operating temperature range of -55 to 125 °C, this connector is built to withstand harsh industrial environments. Elevate your connectivity solutions with this essential component.

