| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-321-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-321-WT6 |
628-M37-321-WT6
| Heilind Number: | EDA628-M37-321-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-321-WT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, meticulously designed for optimal performance. This receptacle features two rows of 37 gold-plated contacts, ensuring seamless data transmission. Its durable steel shell with tin plating guarantees long-lasting reliability, even in harsh environments. With a 4-40 threaded standoff mount type, installation is secure and efficient. The PC tail termination method simplifies assembly, while the 5A amperage rating supports high-power applications. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a versatile solution for your industrial or commercial needs. Upgrade your connectivity with this essential component.

