| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-322-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-322-BN1 |
628-M37-322-BN1
| Heilind Number: | EDA628-M37-322-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-322-BN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features two rows of 37 gold-plated contacts for reliable data transmission. With a durable steel shell and nickel plating, it ensures robustness in any environment. The through-hole mount type with solder cup termination method guarantees secure attachment. Operating efficiently in a wide temperature range from -55 to 125 °C, it's perfect for industrial settings. Elevate your connectivity with this essential component.

