| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-322-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-322-BN2 |
628-M37-322-BN2
| Heilind Number: | EDA628-M37-322-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-322-BN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts two rows of 37 gold-plated contacts, ensuring reliable signal transmission. The 4-40 threaded insert mount type and solder cup termination method offer secure attachment, while the steel shell with nickel plating guarantees durability. With an amperage rating of 5A and an operating temperature range of -55 to 125°C, this connector is suitable for various industrial applications. Upgrade your connectivity solution today.

