| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-322-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-322-BT1 |
628-M37-322-BT1
| Heilind Number: | EDA628-M37-322-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-322-BT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts two rows for efficient signal transmission. With a durable steel shell and gold-plated contacts, it ensures reliable conductivity, even in harsh environments. The solder cup termination method offers easy installation, while the through-hole mount type guarantees secure attachment. With 37 positions and a 5A amperage rating, it's perfect for demanding industrial and commercial settings. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is a dependable solution for your connectivity needs.

