| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-322-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-322-BT2 |
628-M37-322-BT2
| Heilind Number: | EDA628-M37-322-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-322-BT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our cutting-edge Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts two rows for efficient data transmission. With a durable steel shell and gold-plated contacts, it ensures reliable connectivity in challenging environments. The 37 positions offer ample room for multi-channel setups, while the solder cup termination method guarantees secure and lasting connections. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for demanding industrial and commercial projects. Elevate your connectivity game with this essential component.

