| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-322-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-322-GN1 |
628-M37-322-GN1
| Heilind Number: | EDA628-M37-322-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-322-GN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your vertical connections with our high-performance Machined D-Sub Connector. Designed for precision and durability, this receptacle boasts two rows for efficient data transfer. With a through-hole mount type and solder cup termination method, installation is a breeze. The gold-plated contacts ensure reliable conductivity, while the nickel-plated steel shell provides robust protection. Featuring 37 positions, this connector is ideal for various applications. Operable in temperatures ranging from -55 to 125 °C, it guarantees functionality in diverse environments. Perfect for industrial or commercial use, this connector is a must-have for your connectivity needs.

