| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-322-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-322-GN2 |
628-M37-322-GN2
| Heilind Number: | EDA628-M37-322-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-322-GN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution designed for demanding applications. Featuring two rows and 37 positions, this receptacle boasts reliable solder cup termination for secure connections. With a robust steel shell and nickel plating, it ensures durability and longevity, even in harsh environments. Gold-plated contacts guarantee optimal conductivity, while the 4-40 threaded insert mount type offers easy installation. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is ideal for industrial and commercial use. Upgrade your setup with this essential component for seamless data and power transmission.

