| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-322-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-322-GT1 |
628-M37-322-GT1
| Heilind Number: | EDA628-M37-322-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-322-GT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With two rows of 37 gold-plated contacts, this receptacle ensures secure and reliable data transmission in demanding environments. Designed for through-hole mounting with a solder cup termination method, it offers easy installation and durability. The steel shell construction with tin plating guarantees robustness and conductivity, while its wide operating temperature range of -55 to 125°C makes it suitable for various applications. Trust in this connector for efficient and long-lasting performance in your projects.

