| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-322-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-322-GT2 |
628-M37-322-GT2
| Heilind Number: | EDA628-M37-322-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-322-GT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your industrial and electronic connections with our Vertical Machined D-Sub Connector. This high-performance receptacle features two rows of 37 gold-plated contacts, ideal for transmitting signals and power with precision. Its rugged steel shell, plated with tin for durability, ensures reliable operation in demanding environments. With a solder cup termination method and 4-40 threaded insert mount type, installation is secure and hassle-free. Operating efficiently in temperatures ranging from -55 to 125°C, this connector is perfect for a variety of applications. Upgrade your connectivity solutions with this essential component.

