| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-322-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-322-LN1 |
628-M37-322-LN1
| Heilind Number: | EDA628-M37-322-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-322-LN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this Vertical Machined D-Sub Connector, designed for high-performance applications. The receptacle features two rows and 37 positions, ensuring ample connectivity options. With a sturdy steel shell and nickel plating, it guarantees durability and reliability in any environment. Gold-plated contacts offer superior conductivity, while the solder cup termination method allows for secure and efficient installation. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a versatile solution for your connectivity needs. Upgrade your connections with this precision-engineered component.

