| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-322-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-322-LT1 |
628-M37-322-LT1
| Heilind Number: | EDA628-M37-322-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-322-LT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a reliable and efficient solution for your electronic device needs. Designed for high-performance applications, this receptacle connector features two rows of 37 positions, ensuring seamless data transmission. With a sturdy steel shell and gold-plated contacts, it guarantees durability and optimal signal integrity. Its through-hole mount type with solder cup termination method makes installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125°C, it's perfect for harsh environments. Upgrade your setup with this essential component for a smoother and more reliable connectivity experience.

