| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-322-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-322-WN1 |
628-M37-322-WN1
| Heilind Number: | EDA628-M37-322-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-322-WN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features a durable steel shell with nickel plating for optimal conductivity and longevity. With two rows and 37 gold-plated positions, it ensures reliable signal transmission. The through-hole mounting method and solder cup termination make installation a breeze, while the wide operating temperature range of -55 to 125 °C guarantees functionality in various environments. Upgrade your connectivity solutions with this essential component.

