| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-322-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-322-WN2 |
628-M37-322-WN2
| Heilind Number: | EDA628-M37-322-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-322-WN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our meticulously crafted Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle is engineered to deliver seamless data transmission in demanding environments. With a durable steel shell and precise contact plating, it ensures reliable and efficient connections. Featuring 37 positions and 2 rows, it offers ample versatility for your connectivity needs. The solder cup termination method and 4-40 threaded insert mount type guarantee secure and stable installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, it is a dependable solution for a wide range of applications. Upgrade your setup with this high-quality connector for unrivaled performance.

