| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-322-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-322-WT1 |
628-M37-322-WT1
| Heilind Number: | EDA628-M37-322-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-322-WT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with this high-performance Vertical Machined D-Sub Connector. Designed for optimal signal transmission, this receptacle boasts two rows and 37 positions, making it ideal for demanding applications. With a durable steel shell and reliable gold-plated contacts, it ensures long-lasting performance even in harsh environments. Its through-hole mount type and solder cup termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is the perfect choice for industrial and commercial use. Elevate your connectivity solutions with this essential component.

