| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-322-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-322-WT2 |
628-M37-322-WT2
| Heilind Number: | EDA628-M37-322-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-322-WT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution designed for reliable data transmission. Featuring 37 gold-plated contact positions and a durable steel shell, this connector ensures seamless signal integrity in demanding industrial environments. With a 5A amperage rating and operating temperature range of -55 to 125°C, it offers robust performance for a wide range of applications. The receptacle design, with two rows of connectors and 4-40 threaded insert mounting, facilitates secure and efficient installation. Each contact is solder cup terminated for easy and reliable connection. Trust in this connector for your connectivity needs, meeting stringent quality standards for optimal performance.

