| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-323-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-323-BN1 |
628-M37-323-BN1
| Heilind Number: | EDA628-M37-323-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-323-BN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, designed for high-performance applications. This receptacle connector features two rows of 37 gold-plated contacts, ensuring reliable and efficient data transmission. With a durable steel shell and nickel plating, it offers superior stability and longevity, even in harsh environments. The through-hole mount type with PC tail termination method guarantees secure and easy installation. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is ideal for industrial and rugged settings. Upgrade your connectivity solutions with this essential component.

