| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-323-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-323-BN5 |
628-M37-323-BN5
| Heilind Number: | EDA628-M37-323-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-323-BN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, the pinnacle of reliable connectivity in industrial applications. Designed for optimal performance, this receptacle features two rows of 37 gold-plated contacts that ensure seamless data transmission at an amperage of 5 A. With a robust steel shell and nickel plating, it guarantees durability in even the harshest environments, operating flawlessly between temperatures of -55 to 125 °C. The 4-40 Threaded Boardspacer and Boardlocks mount type, along with PC Tail termination method, make for easy and secure installation. Trust in this essential component for your connectivity needs, available now in our extensive line of high-quality connectors.

