| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-323-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-323-BN6 |
628-M37-323-BN6
| Heilind Number: | EDA628-M37-323-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-323-BN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M37-323-BN6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliability and efficiency, this connector features 37 gold-plated PC tail contacts, ensuring secure and durable connections. With a 2-row receptacle configuration and 4-40 threaded standoff mount type, it offers easy installation and stability on your PCB. The steel shell with nickel plating guarantees robustness, while the wide operating temperature range of -55 to 125 °C makes it suitable for diverse environments. Trust in the quality and precision of this connector for seamless data transmission in your electronic devices.

