| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-323-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-323-GN2 |
628-M37-323-GN2
| Heilind Number: | EDA628-M37-323-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-323-GN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M37-323-GN2 Vertical Machined D-Sub Connector, a high-performance solution designed for reliable signal transmission in electronic systems. With a durable steel shell and nickel plating, this connector ensures long-lasting durability even in harsh environments. Featuring 37 gold-plated contacts, each capable of carrying up to 5A of current, it guarantees optimal conductivity and signal integrity. The 2-row receptacle design with 4-40 threaded insert mount type offers secure and stable connections. Ideal for industrial and aerospace applications, this connector operates flawlessly in temperatures ranging from -55 to 125°C. Trust in the 628-M37-323-GN2 for seamless connectivity in your projects.

