| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-323-GN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-323-GN4 |
628-M37-323-GN4
| Heilind Number: | EDA628-M37-323-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-323-GN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M37-323-GN4, a high-performance Vertical Machined D-Sub Connector designed for precision connectivity in demanding industrial environments. With an amperage rating of 5 A, this receptacle connector boasts two rows of 37 gold-plated contacts, ensuring reliable signal transmission. Its rugged steel shell with nickel plating guarantees durability, while the 4-40 Threaded Standoff and Threaded Boardspacer mount type offers secure attachment to PCBs. Featuring PC Tail termination for easy installation, this connector operates flawlessly in temperatures ranging from -55 to 125 °C. Trust in the quality and performance of our D-Sub Connector for seamless connectivity in your critical applications.

