| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-323-GN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-323-GN6 |
628-M37-323-GN6
| Heilind Number: | EDA628-M37-323-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-323-GN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M37-323-GN6, a high-performance Vertical Machined D-Sub Connector designed for precision connectivity. This robust receptacle boasts two rows of 37 gold-plated contacts, ensuring reliable signal transmission in demanding environments. With a 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type, installation is a breeze. The PC Tail termination method guarantees secure attachment to your PCB, while the nickel-plated steel shell provides durability. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is ideal for industrial and aerospace applications. Trust in its 5A amperage rating and industry-leading performance for all your connectivity needs. Elevate your systems with the 628-M37-323-GN6 Vertical Machined D-Sub Connector.

