| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-323-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-323-GT1 |
628-M37-323-GT1
| Heilind Number: | EDA628-M37-323-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-323-GT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M37-323-GT1 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a durable steel shell and gold-plated contacts, this receptacle ensures reliable signal transmission in even the most demanding environments. Featuring two rows of 37 positions, it offers ample connectivity options for your devices. The Through Hole mount type with PC Tail termination method allows for easy and secure installation. With an operating temperature range of -55 to 125 °C, this connector is suitable for a wide range of applications. Trust in the quality and performance of this D-Sub connector for your next project.

