| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-323-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-323-GT2 |
628-M37-323-GT2
| Heilind Number: | EDA628-M37-323-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-323-GT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 628-M37-323-GT2 Vertical Machined D-Sub Connector, the perfect solution for high-performance connectivity in industrial and commercial applications. Engineered for durability and reliability, this receptacle features two rows of 37 gold-plated contacts, allowing for seamless data transmission at up to 5A of current. With a rugged steel shell and tin plating, it withstands harsh environments and ensures long-lasting performance. The 4-40 threaded insert mount type and PC tail termination method guarantee easy installation onto PCBs. Operating efficiently in temperatures ranging from -55 to 125°C, this connector is a versatile and essential component for your electronic systems. Upgrade to the 628-M37-323-GT2 for superior connectivity you can trust.

