| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-323-GT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-323-GT4 |
628-M37-323-GT4
| Heilind Number: | EDA628-M37-323-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-323-GT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M37-323-GT4 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for optimal signal transmission, this receptacle connector features two rows of 37 gold-plated contacts, ensuring reliable power and data transfer with an amperage rating of 5A. Its durable steel shell with tin plating guarantees long-lasting performance even in harsh environments, while the 4-40 threaded standoff and boardspacer mount type allows for secure and easy installation. With a wide operating temperature range of -55 to 125°C, this connector is suitable for use in a variety of applications. Trust in its quality and precision engineering to meet your demanding connectivity requirements.

