| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-323-GT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-323-GT6 |
628-M37-323-GT6
| Heilind Number: | EDA628-M37-323-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-323-GT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M37-323-GT6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This robust connector is designed for industrial applications, featuring a durable steel shell with a secure 4-40 Threaded Standoff, Boardspacer, and Boardlocks mounting system. With 37 gold-plated PC Tail contacts, it ensures reliable signal transmission in even the harshest environments. Meeting stringent standards, it operates flawlessly in temperatures ranging from -55 to 125 °C. Trust in the exceptional quality of this connector for seamless integration in your projects.

